| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-310LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-310LF |
87606-310LF
| Heilind Number: | BRG87606-310LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-310LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 87606-310LF, a high-performance PCB socket receptacle designed for reliable connectivity in demanding environments. With a total of 20 gold-plated contacts arranged in 2 rows and a pitch of 2.54mm, this connector ensures efficient signal transmission. The housing, made of durable glass-filled plastic in a vibrant blue color, provides excellent protection against external elements. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it guarantees optimal conductivity. Boasting a voltage rating of 1000V and RoHS compliance, the 87606-310LF is not only performance-driven but also environmentally friendly. With a mating cycle of 200, this connector offers long-term durability, making it an ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

