| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-311LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-311LF |
87606-311LF
| Heilind Number: | BRG87606-311LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-311LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 87606-311LF, a high-performance PCB Socket Receptacle Connector designed for demanding applications. With a rugged glass-filled plastic housing in a striking blue color, this connector is not only durable but also visually appealing. Featuring 22 gold-plated contacts on a 2-row layout with a 2.54mm pitch, it ensures reliable connectivity in any through-hole mounting setup. The phosphor bronze contact material guarantees excellent conductivity, with a low contact resistance of 20mΩ. Operating effortlessly in extreme temperatures ranging from -65°C to 125°C, it is ideal for use in harsh environments. With RoHS compliance and a voltage rating of 1000V, this connector meets international standards for safety and quality. Trust the 87606-311LF for your connectivity needs, with a lifespan of 200 mating cycles and an insulation resistance of 100000 MOhm, it offers long-term reliability for your critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

