| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-312LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-312LF |
87606-312LF
| Heilind Number: | BRG87606-312LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-312LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-312LF, part of the Dubox® series, designed for high-performance connectivity in demanding environments. With a female gender and through-hole mount type, this connector ensures secure and reliable PCB connections. Featuring 24 gold-plated contacts in a 2-row configuration, it offers excellent signal integrity. The glass-filled plastic housing in a striking blue color provides durability and protection. Operating efficiently in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, installation is quick and easy. RoHS compliant and rated for 1000V, this connector meets stringent quality standards. Perfect for aerospace, military, and industrial use, the 87606-312LF guarantees performance and reliability with 200 mating cycles. Upgrade your connectivity solutions with this cutting-edge product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

