| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-314LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Number of Contacts: | 28 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG87606-314LF |
87606-314LF
| Heilind Number: | BRG87606-314LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-314LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-314LF, a high-performance Dubox® connector designed for female PCB socket receptacles. Constructed with durable glass-filled plastic housing and featuring 28 gold-plated contacts in a 2-row configuration, this connector ensures reliable and efficient through-hole mounting. With a wide operating temperature range from -65°C to 125°C, it is suitable for various industrial applications. The 2.54mm pitch and straight mount angle facilitate easy installation. Meeting RoHS compliance and offering a voltage rating of 1000V, this connector guarantees both environmental sustainability and electrical safety. With a low contact resistance of 20mΩ max. (15mΩ initial) and high insulation resistance of 100000 MOhm, it ensures optimal performance over 200 mating cycles. Perfect for demanding hi-rel environments, the 87606-314LF sets a new standard in PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

