| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-315LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-315LF |
87606-315LF
| Heilind Number: | BRG87606-315LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-315LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX 87606-315LF, a high-performance PCB socket receptacle designed for demanding applications. This female connector, part of the Dubox® series, features a rugged glass-filled plastic housing in a vibrant blue color. With 30 gold-plated contacts and a pitch of 2.54mm, it ensures reliable signal transmission in through-hole mounting. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. Boasting a low contact resistance of 20mΩ (max) and excellent insulation resistance of 100000 MOhm, it guarantees optimal performance. With RoHS compliance and a voltage rating of 1000V, this connector meets stringent quality and safety standards. Ideal for use in aerospace, defense, and industrial applications, the DUBOX 87606-315LF offers unparalleled durability and reliability, with a guaranteed mating cycle of 200. Upgrade your connectivity solutions with this cutting-edge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

