87606-318LF

Heilind Number:BRG87606-318LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-318LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-318LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:36
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-318LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK Connector, designed for high-performance connectivity in demanding environments. This Dubox® series connector features a durable glass-filled plastic housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With 36 contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient PCB mounting through-hole installation. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for a wide range of applications. The blue housing color not only adds a touch of style but also aids in easy identification. With a voltage rating of 1000V and excellent insulation resistance of 100000 MOhm, this connector guarantees safe and efficient performance. Tested for 200 mating cycles, it is built to withstand frequent use. Whether in industrial, aerospace, or telecommunications settings, the DUBOX DUBOX / PV / BERGSTIK Connector is the perfect choice for your connectivity needs.