| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-325LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-325LF |
87606-325LF
| Heilind Number: | BRG87606-325LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-325LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-325LF DUBOX connector from the Dubox® series, designed for high-performance connectivity in female applications. Constructed with durable glass-filled plastic housing and featuring 50 gold-plated contacts, this through-hole mount connector ensures reliable signal transmission even in extreme temperatures ranging from -65°C to 125°C. With a pitch of 2.54 mm and straight mount angle, it offers easy installation on PCBs. Boasting low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), as well as high insulation resistance of 100,000 MOhm, it guarantees optimal performance and longevity. With a voltage rating of 1000 V and RoHS compliance, this connector is suitable for a wide range of applications. The 87606-325LF is perfect for demanding environments where high reliability is essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

