| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-332LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-332LF |
87606-332LF
| Heilind Number: | BRG87606-332LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-332LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-332LF, part of the Dubox® series designed for reliable and high-performance connectivity. This female connector features a durable glass-filled plastic housing and gold-plated phosphor bronze contacts, ensuring longevity and signal integrity. With 64 contacts arranged in 2 rows on a 2.54mm pitch, it offers efficient PCB mounting through holes. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in diverse environments. The blue housing color adds a touch of visual distinction, while RoHS compliance reflects our commitment to environmental responsibility. With a voltage rating of 1000V and excellent insulation resistance of 100000 MOhm, this connector is ideal for demanding applications in various industries. Trust the 87606-332LF for secure and efficient connections, backed by a 200-cycle mating durability assurance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

