| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-405LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Blue |
| Mating Cycles: | 200 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Number of Contacts: | 10 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG87606-405LF |
87606-405LF
| Heilind Number: | BRG87606-405LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-405LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-405LF, a high-performance Dubox® DX VCC DR .100 TP connector designed for reliable power transmission in electronic applications. With a durable glass-filled plastic housing in a striking blue color, this female connector features 10 gold-plated contacts in a 2-row configuration, ensuring secure and efficient connectivity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in diverse environments. The through-hole mount type and straight angle make installation easy and convenient. With a voltage rating of 1000V and compliance with RoHS standards, this connector guarantees safety and environmental responsibility. Offering low contact resistance, high insulation resistance, and a long mating cycle life, it is a dependable choice for demanding PCB applications. Trust the 87606-405LF for exceptional performance and durability in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

