| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-408LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-408LF |
87606-408LF
| Heilind Number: | BRG87606-408LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-408LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX series, specifically the 87606-408LF model. Designed for female connectors, this product features a durable housing made of glass-filled plastic in a striking blue color. With 16 contacts arranged in 2 rows, it offers reliable connectivity on PCBs through through-hole mounting. The contacts, made of phosphor bronze and plated with tin, ensure efficient signal transfer with a low contact resistance of 20mΩ. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. Meeting RoHS compliance standards, this connector is not only high-performing but also environmentally friendly. With a voltage rating of 1000V and an insulation resistance of 100,000 MOhm, it guarantees safe and stable operation. Perfect for applications in telecommunications, industrial machinery, and more, the 87606-408LF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

