87606-413LF

Heilind Number:BRG87606-413LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-413LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-413LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-413LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK, a high-performance connector designed for reliable and durable PCB connections. Part of the Dubox® series, this female connector features a rugged glass-filled plastic housing in a vibrant blue color, ensuring both strength and visual appeal. With 26 contacts arranged in 2 rows and a 2.54mm pitch, it offers efficient signal transmission in a compact form factor. The through-hole mount type and straight mount angle make installation a breeze, while the tin-plated phosphor bronze contacts guarantee excellent conductivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. With a voltage rating of 1000V and high insulation resistance of 100000 MOhm, it ensures safe and stable performance. Tested for 200 mating cycles and boasting low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it offers long-lasting quality. Perfect for use in demanding environments, this connector is a dependable choice for your PCB connectivity needs.