87606-414LF

Heilind Number:BRG87606-414LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-414LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-414LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-414LF

Detailed Description

Introducing the DUBOX® PV BERGSTIK Connector, a high-performance solution for your PCB connection needs. Designed for durability and reliability, this female connector features a glass-filled plastic housing in a vibrant blue color. With 28 contacts arranged in 2 rows on a 2.54mm pitch, it offers secure and efficient through-hole mounting. The contact material is phosphor bronze with tin plating, ensuring excellent conductivity and corrosion resistance. Operating temperature ranges from -65°C to 125°C, making it suitable for a wide range of environments. With a low contact resistance of 20mΩ and high insulation resistance of 100000 MOhm, it guarantees optimal performance. Rated for 1000V, it meets stringent safety standards. With a mating cycle of 200 cycles, it is built to last. Ideal for applications in connectors, PCB sockets, and more. Trust in the 87606414LF for your connectivity needs.