| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-804LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-804LF |
87606-804LF
| Heilind Number: | BRG87606-804LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-804LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87606-804LF, a high-performance DX VCC DR .100 DP Dubox® connector designed for reliable power transmission. Featuring a durable glass-filled plastic housing in a striking blue color, this female connector boasts 8 gold-plated contacts for optimal conductivity. With a straight through-hole mount type and a pitch of 2.54mm, it offers easy installation onto PCBs. Operating seamlessly in temperatures ranging from -65°C to 125°C, it ensures stable performance in diverse environments. RoHS compliant and with a voltage rating of 1000V, it meets stringent safety standards. With an impressive contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), it guarantees low signal loss. Its high insulation resistance of 100000 MOhm and 200 mating cycles further enhance its durability. Trust in the 87606-804LF for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

