87606-806LF

Heilind Number:BRG87606-806LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-806LF
ECAD Model:
3D Model

Description:

DX VCC DR .100 DP DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-806LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-806LF

Detailed Description

Introducing the 87606-806LF, a high-performance Dubox® connector designed for reliable power and signal transmission in electronic systems. With a housing made of durable glass-filled plastic in a striking blue color, this connector features 12 gold-plated contacts arranged in two rows, allowing for secure and efficient connections. The phosphor bronze contact material ensures excellent conductivity, while the straight through-hole mount type simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, and rated for up to 1000V, this connector is suitable for a variety of applications. With a low contact resistance of 20mΩ and high insulation resistance of 100000 MOhm, it guarantees optimal performance even in demanding environments. Trust the 87606-806LF for your connectivity needs, offering quality and durability in every connection.