87606-807LF

Heilind Number:BRG87606-807LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87606-807LF
ECAD Model:
3D Model

Description:

DX VCC DR .100 DP DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87606-807LF
Series:Dubox®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG87606-807LF

Detailed Description

The 87606-807LF is a high-performance Dubox® connector designed for electronic applications requiring reliable power and signal transmission. With a durable glass-filled plastic housing in a striking blue color, this connector features 14 gold-plated contacts, ensuring optimal conductivity even in demanding environments. Its through-hole mount type and straight mount angle make installation easy and secure. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With RoHS compliance and a voltage rating of 1000V, it meets stringent safety and environmental standards. The 87606-807LF offers excellent performance and longevity, with a contact resistance of 20mΩ and insulation resistance of 100,000 MOhm. With a mating cycle of 200 cycles, it guarantees long-term reliability in your designs. Perfect for hi-rel applications, this connector is a versatile and dependable choice for your connectivity needs.