| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87606-808LF |
| Series: | Dubox® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 15 mΩ, 20 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 1000 V |
| SKU: | BRG87606-808LF |
87606-808LF
| Heilind Number: | BRG87606-808LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87606-808LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX VCC DR .100 DPDUBOX / PV / BERGSTIK, a high-performance connector from the Dubox® series. Designed for reliable power distribution, this female connector features a durable housing made of glass-filled plastic in a striking blue color. With 16 gold-plated contacts arranged in 2 rows on a 2.54mm pitch, it ensures secure and efficient PCB connections. Operating seamlessly in extreme temperatures ranging from -65°C to 125°C, it guarantees optimal performance in any environment. Boasting a low contact resistance of 20 mΩ and high insulation resistance of 100000 MOhm, it meets stringent quality standards. With a voltage rating of 1000V and RoHS compliance, it's not only powerful but also environmentally friendly. Perfect for applications requiring high reliability and durability, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity with the DX VCC DR .100 DPDUBOX / PV / BERGSTIK.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||
| 03/25/2022 | PCN22028 - Design Change. Removal of standoffs located on bottom parts of the receptacles. | Download | |||

