87610-250LF

Heilind Number:BRG87610-250LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87610-250LF
ECAD Model:
3D Model

Description:

QUICKIE IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87610-250LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
SKU:BRG87610-250LF

Detailed Description

Introducing the QUICKIE IDC QUICKIE. This essential connector, part of the Quickie® series, features a durable housing made of Glass-Filled Plastic in a vibrant Blue color. With 50 contacts spread across 2 rows, it ensures efficient connectivity on your PCB. Designed for Through Hole mounting, it offers secure and reliable attachment. The contacts, crafted from Phosphor Bronze with GXT plating, guarantee optimal conductivity. At a pitch of 2.54 mm, it's compatible with standard PCB layouts. The Straight mount angle and 3.05 mm tail length add versatility to its installation. With a UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for hi-rel applications, this connector, SKU 87610-250LF, is a must-have for any electronics project.