| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87849-110TRLF |
| Color: | Natural |
| Series: | Rib-Cage® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 800 VAC |
| SKU: | BRG87849-110TRLF |
87849-110TRLF
| Heilind Number: | BRG87849-110TRLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87849-110TRLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 87849-110TRLF, a high-performance Surface Mount Header from our Rib-Cage® series. Crafted from durable Liquid Crystal Polymer, this connector boasts a total of 20 gold-plated contacts arranged in 2 rows, ensuring reliable connectivity in your PCB designs. With a wide operating temperature range of -55°C to 130°C, it is suitable for use in various environments. The 1.27mm pitch and straight mount angle offer easy installation, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and rated for 800 VAC, this connector is not only environmentally friendly but also capable of handling high voltages. Perfect for demanding applications, the 87849-110TRLF is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | PCN19007 - Packaging Change. Change the material colour of carrier tape from PS black to PS clear. | Download | |||

