87849-120LF

Heilind Number:BRG87849-120LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87849-120LF
ECAD Model:
3D Model

Description:

RIBCAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87849-120LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87849-120LF

Detailed Description

Introducing the 87849-120LF, a high-performance ribcage connector designed for superior connectivity in demanding environments. Featuring a natural color with a sleek surface mount design, this connector boasts 40 gold/GXT plated contacts for optimal signal transmission. With a wide operating temperature range of -55°C to 130°C, it is suitable for use in a variety of industrial applications. Its UL 94V-0 flammability rating ensures safety and reliability. RoHS compliant and with a voltage rating of 800 VAC, this connector is not only high-performing but also environmentally friendly. Perfect for use in hi-rel applications, the 87849-120LF is a top choice for engineers looking for quality and durability in their PCB connectors.