87849-125LF

Heilind Number:BRG87849-125LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:87849-125LF
ECAD Model:
3D Model

Description:

87849-125LF-RIBCAGE RIB-CAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 87849-125LF
Color:Natural
Series:Rib-Cage®
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG87849-125LF

Detailed Description

Introducing the 87849-125LF, a high-performance connector from our Rib-Cage® series. Designed for surface mount applications, this connector features a durable housing made of Liquid Crystal Polymer, ensuring reliable performance in a wide range of operating temperatures from -55°C to 130°C. With 50 gold-plated contacts arranged in two rows and a pitch of 1.27mm, it offers exceptional connectivity for your PCB designs. The straight mount angle and shrouded design provide easy installation and secure connections. With a UL 94V-0 flammability rating, you can trust in its safety and durability. Rated for 1A and 800VAC, this connector is ideal for high-power applications. Upgrade your project with the 87849-125LF and experience uncompromising quality and performance.