| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 87894-112HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.32 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 8.08 mm |
| SKU: | BRG87894-112HLF |
87894-112HLF
| Heilind Number: | BRG87894-112HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 87894-112HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® 87894-112HLF, a high-performance PCB pin header designed for reliable through-hole mounting. With 12 gold-plated contacts on two rows, this connector ensures secure and efficient board-to-board connections in black color, perfect for high-temperature applications. Its high-quality phosphor bronze contact material and UL 94V-0 flammability rating guarantee durability and safety, even in extreme environments. Operating seamlessly from -65°C to 125°C, with a voltage rating of 1500 VAC and a current rating of 3 A, this BergStik® connector is RoHS compliant, meeting environmental standards without compromising on performance. Its straight mount angle and 2.54 mm pitch make it easy to integrate, while the 4.32 mm tail length and 8.08 mm mating length ensure a secure fit. Perfect for demanding electronic projects, the 87894-112HLF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||
| 09/15/2014 | PCN13094 - Obsolete(End-of-Life) for selected BergStik series parts. Effective Date: September 15 2014 Last Time Buy Date: March 15 2014 | Download | |||
| 10/18/2013 | PCN13094 R.2 - From the EOL PCN 13094 affected parts list, 5 part numbers (68737-100HLF, 68025-208HLF,68025-212HLF,87894-108HLF,87894-112HLF) have been removed and they will continue to be available for customer orders. | Download | |||

