88566-130TRLF

Heilind Number:BRG88566-130TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88566-130TRLF
ECAD Model:
3D Model

Description:

OEM ITEM 88566-130TRLF-RIBCAGE SMT VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88566-130TRLF
Color:Natural
Series:Rib-Cage®
Housing Material:Glass-Filled Plastic
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:800 VAC
SKU:BRG88566-130TRLF

Detailed Description

Introducing the OEM ITEM 88566-130TRLF-RIBCAGE SMT VERT, a cutting-edge connector in the Rib-Cage® series. Made of durable glass-filled plastic in a natural color, this surface mount connector features 60 gold/GXT plated contacts in a 2-row configuration, ensuring reliable connectivity in any application. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on PCBs. Its high operating temperature range of -55°C to 130°C, along with a voltage rating of 800 VAC, makes it suitable for a wide range of environments. UL 94V-0 rated for flammability, this connector guarantees safety and performance. Ideal for demanding applications in the aerospace, defense, and industrial sectors, the 88566-130TRLF is a top choice for high-reliability connectivity solutions.