88874-026LF

Heilind Number:BRG88874-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-026LF
ECAD Model:
3D Model

Description:

88874-026LF-QKE SSL HDR 2X13 H IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-026LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG88874-026LF

Detailed Description

Introducing the 88874-026LF, a high-performance PCB pin header connector from the Quickie® series. Designed for reliable through-hole mounting, this connector features 26 contacts arranged in 2 rows with a pitch of 2.54mm. Constructed from durable glass-filled polycarbonate and boasting a UL 94V-0 flammability rating, it ensures long-lasting performance in demanding environments. The phosphor bronze contacts with GXT plating offer excellent conductivity and corrosion resistance. With a right-angle mount angle and shrouded design, it provides secure and space-saving connections. RoHS compliant and meticulously engineered, the 88874-026LF is the ideal choice for your connectivity needs in industrial and commercial applications.