88874-102LF

Heilind Number:BRG88874-102LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-102LF
ECAD Model:
3D Model

Description:

88874-102LF-QKE HDR IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-102LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG88874-102LF

Detailed Description

Introducing the Quickie® 88874-102LF, a high-performance PCB connector designed for seamless through-hole mounting. Featuring a vibrant blue housing made of durable glass-filled polycarbonate, this connector ensures long-lasting reliability in any application. With 10 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient connectivity for your electronic devices. The phosphor bronze contacts with GXT plating guarantee excellent conductivity and corrosion resistance. Its right-angle mount angle and shrouded design provide easy installation and added protection. With a UL 94V-0 flammability rating, you can trust in the safety and quality of this connector. Perfect for hi-rel applications, the 88874-102LF is a must-have component for your PCB projects.