88874-110LF

Heilind Number:BRG88874-110LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-110LF
ECAD Model:
3D Model

Description:

QKE HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-110LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG88874-110LF

Detailed Description

The 88874-110LF is a high-performance Quickie® HDR connector in a vibrant blue hue, offering a reliable solution for your connectivity needs. With its durable construction of glass-filled polycarbonate housing, this connector ensures long-lasting durability. Featuring 10 contacts in 2 rows, it provides ample connectivity options. The through-hole mount type and IDC termination method make installation a breeze. Crafted with phosphor bronze contacts plated with GXT for optimal conductivity, this connector guarantees a secure connection. With a pitch of 2.54mm and right-angle mount angle, it is ideal for various PCB applications. Its shrouded design adds an extra layer of protection. UL 94V-0 rated for flammability and RoHS compliant, it meets stringent safety and environmental standards. Perfect for use in connectors, PCB pin headers, and other electronic applications, the 88874-110LF is a top choice for professionals seeking quality and performance.