88874-134

Heilind Number:BRG88874-134
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-134
ECAD Model:
3D Model

Description:

QUICKIE II HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-134
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:2.67 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 VAC
SKU:BRG88874-134

Detailed Description

The Quickie® II Header ( 88874-134) in striking Blue offers exceptional functionality for your PCB assembly needs. Constructed with durable Glass-Filled Plastic housing, this connector boasts 34 contacts arranged in 2 rows, ensuring reliable performance. Featuring Through Hole mount type and Right Angle mount angle, installation is a breeze. The Phosphor Bronze contacts with GXT plating guarantee excellent conductivity, with a current rating of 3A and voltage rating of 1000VAC. Operating seamlessly in temperatures ranging from -65°C to 125°C, this header is suitable for diverse environments. With a pitch of 2.54mm and tail length of 2.67mm, it's perfect for high-density applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with the Quickie® II Header 88874134.