88874-610LF

Heilind Number:BRG88874-610LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-610LF
ECAD Model:
3D Model

Description:

88874-610LF-QKE HDR IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-610LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.81 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG88874-610LF

Detailed Description

Introducing the Blue Quickie® 88874-610LF, a high-performance PCB pin header connector designed for seamless through-hole mounting. Featuring a durable housing made of glass-filled polycarbonate, this connector ensures reliable connectivity in various applications. With 10 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission with a pitch of 2.54mm. The right-angle mount type and shrouded design provide ease of installation and protection against environmental factors. Incorporating IDC termination method, the 88874-610LF guarantees secure wire connections. Its UL 94V-0 flammability rating underscores safety compliance, while the use of phosphor bronze contact material with GXT plating ensures long-lasting performance. Perfect for hi-rel environments, this connector is a top choice in the realm of electronic connectivity.