88874-634LF

Heilind Number:BRG88874-634LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88874-634LF
ECAD Model:
3D Model

Description:

88874-634LF-QKE HDR IDC QUICKIE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88874-634LF
Color:Blue
Series:Quickie®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Number of Rows:2
Mount Type:Through Hole
Termination Method:IDC
Contact Material:Phosphor Bronze
Contact Plating:GXT
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.81 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
SKU:BRG88874-634LF

Detailed Description

The Quickie® 88874-634LF Blue PCB Pin Header Connector offers reliable and efficient connectivity for your electronic devices. With a durable housing made of Glass-Filled Polycarbonate, it ensures long-lasting performance in various environments. Featuring 34 contacts in 2 rows, it allows for seamless data transmission. The Through Hole mount type and IDC termination method make installation easy and secure. The Phosphor Bronze contacts with GXT plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and Right Angle mount angle, it offers versatility in PCB design. The shrouded design enhances safety, while the UL 94V-0 flammability rating ensures compliance with safety standards. Perfect for high-speed applications, this connector is a reliable choice for demanding electronic projects.