| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88880-001 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG88880-001 |
88880-001
| Heilind Number: | BRG88880-001 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88880-001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER in striking Blue, part of the Quickie® series connector lineup. Crafted from durable Glass-Filled Plastic, this through-hole mount type features 10 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a wide operating temperature range from -65°C to 125°C, it offers versatility for various applications. The 2.54 mm pitch and straight mount angle facilitate easy installation, while the UL 94V-0 flammability rating guarantees safety. RoHS compliant and boasting a 1000 VAC voltage rating, it meets stringent environmental and performance standards. Ideal for high-speed data transmission and power delivery, the QUICKIE HEADER ( 88880-001) is a top choice in the realm of PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

