| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88880-002LF |
| Color: | Black |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG88880-002LF |
88880-002LF
| Heilind Number: | BRG88880-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88880-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Connector, SKU 88880-002LF, in sleek black. This high-performance connector features a durable housing made of Glass-Filled Polycarbonate, ensuring longevity and reliability. With 10 contacts arranged in 2 rows, it offers seamless connectivity. Designed for through-hole mounting and terminated via IDC, installation is a breeze. The contacts, made of Phosphor Bronze and plated with GXT, guarantee excellent signal transmission. At a pitch of 2.54mm and with a straight mount angle, it fits seamlessly into your PCB design. With a shrouded design for added protection and a UL 94V-0 flammability rating, safety is paramount. RoHS compliant and meticulously crafted, this connector is a must-have for any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

