| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88880-019 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG88880-019 |
88880-019
| Heilind Number: | BRG88880-019 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88880-019 |
| ECAD Model: |
Specifications
Detailed Description
The QUICKIE HEADER in Blue is a reliable and high-performance connector designed for PCB applications. Part of the Quickie® series, it features a durable housing made of Glass-Filled Plastic, ensuring long-lasting performance. With 34 gold-plated contacts in 2 rows, it offers excellent connectivity. The Through Hole mount type and Straight mount angle make installation easy and secure. Operating in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. With a current rating of 3A and voltage rating of 1000VAC, it provides efficient power transmission. RoHS compliant and with a UL 94V-0 flammability rating, it meets international safety standards. Perfect for use in hi-rel applications, this connector guarantees reliability and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

