| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88880-066LF |
| Color: | Black |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG88880-066LF |
88880-066LF
| Heilind Number: | BRG88880-066LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88880-066LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Black PCB Pin Header ( 88880-066LF), a high-performance connector designed for through-hole mounting. With a robust housing made of glass-filled polycarbonate, this connector ensures durability and reliability in any application. Featuring 10 contacts in 2 rows, it offers ample connectivity options. The IDC termination method and straight mount angle make installation a breeze. The phosphor bronze contacts with GXT plating guarantee excellent conductivity. With a pitch of 2.54 mm and a shrouded design, this connector meets strict industry standards. UL 94V-0 rated for flammability and RoHS compliant, it is safe for use in various environments. Perfect for hi-rel applications, the Quickie® HDR Black PCB Pin Header is a versatile and essential component for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 71918-140LF | QUICKIE | ![]() |
| Amphenol FCI Berg D15S24A6GX00LF | DSUB S/S STB 15 SOCK LF | ![]() |
| Amphenol FCI Berg D25P24A6GX00LF | DSUB S/S STB 25 PIN LF | ![]() |
| Amphenol FCI Berg D25P33E4GX00LF | DSUB R/A STB 25 PIN | ![]() |
| Amphenol FCI Berg D25S24A6GV00LF | DSUB S/S STB 25 SOCK LF | ![]() |
| Amphenol FCI Berg D37P33E4GX00LF | DSUB R/A STB 37 PIN LF | ![]() |
| Amphenol FCI Berg D37S33E4GX00LF | DSUB R/A STB 37SOCKET LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||


