| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88880-074LF |
| Color: | Black |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG88880-074LF |
88880-074LF
| Heilind Number: | BRG88880-074LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88880-074LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® 88880-074LF 26-Contact PCB Pin Header, designed for high-performance connectivity in electronic devices. With a sleek black housing made of durable glass-filled polycarbonate, this connector ensures reliable signal transmission. Featuring 26 gold-plated phosphor bronze contacts with IDC termination, it offers optimal conductivity and easy installation. The 2.54mm pitch and straight mount angle make it suitable for through-hole PCB assembly. With a shrouded design for added protection and UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for industrial and commercial applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your electronic systems with the 88880-074LF for unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

