| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88902-120LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88902-120LF |
88902-120LF
| Heilind Number: | BRG88902-120LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88902-120LF |
| ECAD Model: |
Specifications
Detailed Description
This Metral® Backplane Connector, SKU 88902-120LF, is a high-performance component designed for male connectors. Constructed with a durable housing made of Glass-Filled Liquid Crystal Polymer, it features 30 contacts arranged in 5 rows with a pitch of 2mm. The termination method is Press-Fit, ensuring secure and reliable connections. Operating temperatures ranging from -55°C to 125°C make it suitable for a variety of environments. With a straight mount angle and a tail length of 13.6mm, it offers flexibility in installation. Boasting a high current rating of 1A and voltage rating of 500VDC, this connector is ideal for demanding applications in the aerospace, defense, and industrial sectors. With a mating cycle of 250, it guarantees long-term performance and durability. This connector is a vital component in ensuring seamless communication and power transmission in complex electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

