| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88903-114PLF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88903-114PLF |
88903-114PLF
| Heilind Number: | BRG88903-114PLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88903-114PLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 88903-114PLF from the Metral® series, a high-performance male backplane connector designed for robust connectivity in demanding environments. With a housing material made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and reliability even in extreme conditions, with a wide operating temperature range from -55 °C to 125 °C. Featuring 60 contacts spread across 5 rows, it offers ample connectivity options with a pitch of 2 mm. The Press-Fit termination method guarantees secure and efficient installation, while the straight mount angle and 4.3 mm tail length facilitate easy PCB integration. With a current rating of 1 A and voltage rating of 500 VDC, this connector is suitable for a wide range of applications. RoHS compliant and rated for 250 mating cycles, it meets stringent industry standards for quality and performance. Perfect for use in high-reliability systems, the 88903-114PLF is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 10/10/2017 | PCN17074 - Packaging Change. There will be a minor change in the Packing Tray Color of Metral Header Connectors as per the affected parts file attached which will make the tray translucent from transparent. The quantity packed in the Tray will remain same. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

