| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88904-101LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88904-101LF |
88904-101LF
| Heilind Number: | BRG88904-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88904-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 88904-101LF, a high-performance OEM item designed for seamless connectivity in demanding applications. This Metral® series male connector boasts a rugged construction with a housing material of Glass-Filled Liquid Crystal Polymer, ensuring durability in extreme environments. With a total of 120 contacts arranged in 5 rows, it offers ample connectivity options. The Press-Fit termination method guarantees secure and reliable connections, while the 2mm pitch and straight mount angle facilitate easy installation. Operating efficiently in temperatures ranging from -55°C to 125°C and boasting a voltage rating of 500VDC, this connector is suitable for a wide range of industrial settings. Its RoHS compliance further underscores its commitment to environmental responsibility. Whether in backplane systems, PCB connectors, or other applications, the 88904-101LF delivers uncompromising performance with a lifespan of 250 mating cycles, making it a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||

