| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88921-163LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 17 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88921-163LF |
88921-163LF
| Heilind Number: | BRG88921-163LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88921-163LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Male Backplane Connector, SKU 88921-163LF, designed for high-performance applications in harsh environments. Featuring a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures reliable connectivity even in extreme conditions. With 24 gold-plated contacts arranged in 4 rows and a 2mm pitch, it allows for efficient data transfer. The Press-Fit termination method guarantees secure and stable installation onto PCBs. Operating in temperatures ranging from -55°C to 125°C, and with a current rating of 1A and voltage rating of 500VDC, it meets the demands of industrial and aerospace systems. With a tail length of 17mm and a mating cycle of 250, this connector offers longevity and convenience in assembly. Ideal for use in backplane and board-to-board connections, it is a crucial component in ensuring seamless data transmission in mission-critical applications. Trust in the reliability and performance of the 88921163LF for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

