| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88945-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88945-112LF |
88945-112LF
| Heilind Number: | BRG88945-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88945-112LF |
| ECAD Model: |
Specifications
Detailed Description
The Metral® 88945-112LF is a high-performance female backplane connector designed for reliable board-to-board connections in demanding environments. Featuring a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures long-lasting performance even in extreme temperatures ranging from -55°C to 125°C. With 24 contacts arranged in 4 rows and a 2mm pitch, it provides high-density connectivity for complex electronic systems. The Press-Fit termination method guarantees secure and efficient installation, while the 2.9mm tail length and right-angle mount angle offer flexibility in design. With a current rating of 1.5A and a voltage rating of 1000VDC, this connector is suitable for a wide range of applications. In addition, it is RoHS compliant, meeting the latest environmental standards. With a mating cycle of 250 cycles, the 88945-112LF ensures reliable performance over its long service life. Perfect for use in backplane connectors, board-to-board PCB connectors, and other high-reliability applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2021 | PCN21055 - Documentation Change. Customer Drawings require update of information such as addition or modification of notes, tables to have more clarity to the customers | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

