| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88946-112LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 48 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88946-112LF |
88946-112LF
| Heilind Number: | BRG88946-112LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88946-112LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 88946-112LF RA PF SIGNAL RECEPT ASSY from the Metral® series, designed for high-performance connectivity in demanding environments. This female connector features a durable housing made of Glass-Filled Liquid Crystal Polymer, ensuring reliability in extreme conditions. With 48 gold-plated contacts arranged in 4 rows, it offers efficient signal transmission. The Press-Fit termination method allows for easy and secure installation on PCBs. Operating between -55°C and 125°C, this connector is suitable for a wide range of applications. With a 2mm pitch and right-angle mount, it enables space-saving board-to-board connections. Rated for 1.5A at 1000VDC, it guarantees safe and efficient power delivery. RoHS compliant and with a mating cycle of 250, it meets international standards for environmental responsibility and durability. Perfect for use in Backplane Connectors, Backplane Connectors & Accessories, and other high-reliability applications. Upgrade your connectivity with the 88946-112LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

