| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88947-102LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88947-102LF |
88947-102LF
| Heilind Number: | BRG88947-102LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88947-102LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RA PF REC. METRAL Backplane Connector, part of the Metral® series, designed for high-performance connectivity in electronic systems. This female connector features a durable housing made of Glass-Filled Liquid Crystal Polymer, offering excellent mechanical and thermal properties. With 96 gold-plated contacts arranged in 4 rows on a 2mm pitch, it provides reliable signal transmission. The Press-Fit termination method ensures easy and secure installation onto PCBs, while its Right Angle mount angle allows for space-saving in tight layouts. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a current rating of 1.5A and a voltage rating of 1000VDC, it meets the demands of various industries. RoHS compliant and designed for 250 mating cycles, this connector guarantees long-term performance and environmental responsibility. Perfect for use in Backplane Connectors, Board To Board PCB Connectors, and other applications, the 88947102LF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

