| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88947-202LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 4 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88947-202LF |
88947-202LF
| Heilind Number: | BRG88947-202LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88947-202LF |
| ECAD Model: |
Specifications
Detailed Description
The 88947-202LF Metral® series female connector is a high-performance solution for board-to-board PCB connections. With a durable housing made of glass-filled liquid crystal polymer, this connector is designed to withstand extreme operating temperatures ranging from -55°C to 125°C. Featuring 96 gold-plated contacts arranged in 4 rows with a 2mm pitch, it ensures reliable signal transmission. The press-fit termination method offers easy and secure installation, with a right-angle mount angle for efficient PCB assembly. With a tail length of 2.9mm, it provides ample room for connection. Rated for 250 mating cycles, it guarantees long-lasting performance. With a current rating of 1.5A and a voltage rating of 1000VDC, it is suitable for a wide range of applications in industrial and commercial settings. The 88947-202LF is RoHS compliant and lead-free, making it an environmentally friendly choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

