88949-112LF

Heilind Number:BRG88949-112LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:88949-112LF
ECAD Model:
3D Model

Description:

METRAL PWR 4R RA RCP PF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 88949-112LF
Series:Metral®
Gender:Female
Housing Material:Glass-Filled Liquid Crystal Polymer
Number of Rows:4
Termination Method:Press-Fit
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:3 A
Voltage Rating:1000 VDC
SKU:BRG88949-112LF

Detailed Description

Introducing the Metral® Power 4R Right Angle Receptacle Press-Fit Connector, a high-performance solution for your board-to-board PCB connection needs. With a durable housing made of Glass-Filled Liquid Crystal Polymer, this connector is designed to withstand harsh operating environments, from -55°C to 125°C. Featuring four rows of press-fit termination pins, it ensures secure and reliable connectivity in high-vibration applications. The tin-plated contacts offer excellent conductivity, with a maximum current rating of 3A and voltage rating of 1000VDC. RoHS compliant and rated for 250 mating cycles, this connector guarantees long-term performance and environmental responsibility. Perfect for backplane and power distribution systems, the Metral® Power 4R is the ideal choice for demanding industrial and aerospace applications.