| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88953-165LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 17 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88953-165LF |
88953-165LF
| Heilind Number: | BRG88953-165LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88953-165LF |
| ECAD Model: |
Specifications
Detailed Description
The 88953-165LF is a high-performance OEM item designed for demanding applications. Part of the Metral® series, this connector features a male gender with 96 contacts arranged in 4 rows, providing versatile connectivity options. Constructed with Glass-Filled Liquid Crystal Polymer housing material, it offers durability and reliability in various environments. With a solder termination method and a pitch of 2mm, it ensures secure and stable connections on the PCB. Operating efficiently in a wide temperature range from -55°C to 125°C, it is suitable for both extreme cold and hot conditions. The straight mount angle and 17mm tail length facilitate easy installation. Rated for 250 mating cycles, it guarantees long-term performance. With a current rating of 1A and a voltage rating of 500VDC, it meets high power transmission requirements. Classified under Backplane Connectors, Backplane Connectors & Accessories, Board To Board PCB Connectors, and PCB Connectors, it is essential for advanced electronic systems. The 88953-165LF is not just a connector; it’s a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||

