| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88954-101LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 192 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88954-101LF |
88954-101LF
| Heilind Number: | BRG88954-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88954-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the METRAL HDR 4RX8M STB, a high-performance male connector designed for seamless board-to-board connectivity. Featuring a robust housing crafted from Glass-Filled Liquid Crystal Polymer, this connector ensures durability in even the harshest industrial environments. With 192 gold-plated contacts arranged in 4 rows, it offers superior signal transmission efficiency. The solder termination method guarantees secure and reliable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's perfect for a wide range of applications. With a pitch of 2mm and a straight mount angle, installation is a breeze. Boasting a 1.5A current rating and 500VDC voltage rating, it meets stringent performance standards. RoHS compliant and rated for 250 mating cycles, this connector is not only reliable but also environmentally friendly. Perfect for backplane and PCB connections, the METRAL HDR 4RX8M STB is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

