| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88954-105LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 192 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88954-105LF |
88954-105LF
| Heilind Number: | BRG88954-105LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88954-105LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 88954-105LF, a high-performance WIDE BODY STB HDR 96MM connector from the Metral® series. Designed with precision and durability in mind, this male connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring reliable performance even in demanding environments. With 192 contacts arranged in 4 rows, it offers ample connectivity for your applications. The solder termination method guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a pitch of 2mm and a straight mount angle, it is easy to integrate into your PCB designs. Boasting a tail length of 4.3mm and a mating cycle of 250, it ensures longevity and efficiency. Rated for 1.5A and 500VDC, it meets high standards of performance and safety. RoHS compliant, it is also environmentally friendly. Perfect for backplane, board-to-board, and PCB connections, the 88954-105LF is the ideal choice for your connectivity needs. Upgrade your systems with this reliable and high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

