| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88954-142LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 192 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 13.6 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG88954-142LF |
88954-142LF
| Heilind Number: | BRG88954-142LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88954-142LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Male Backplane Connector, SKU 88954-142LF. Engineered for high-performance connectivity, this connector features a robust housing made of Glass-Filled Liquid Crystal Polymer, ensuring durability in even the most demanding environments. With 192 gold-plated contacts arranged in four rows, it offers reliable signal transmission. Solder termination method guarantees secure and stable connections. Operating temperature range from -55°C to 125°C, along with a voltage rating of 500 VDC, make it suitable for a wide range of applications. With a pitch of 2mm and straight mount angle, it's easy to integrate into PCB designs. Boasting a 250-cycle mating life and RoHS compliance, this connector combines longevity with environmental responsibility. Perfect for high-speed data transmission and power delivery, it's a versatile solution for backplane and board-to-board connections. Upgrade your connectivity with the Metral® Male Backplane Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

