| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88954-161LF |
| Pitch: | 2 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Tail Length: | 2.65 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 500 VDC |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 192 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG88954-161LF |
88954-161LF
| Heilind Number: | BRG88954-161LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88954-161LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Backplane Connector 88954-161LF, designed for high-performance board-to-board PCB connections in demanding environments. With 192 contacts arranged in 4 rows, this connector ensures efficient signal transmission. Constructed with Glass-Filled Liquid Crystal Polymer housing, it offers durability and reliability. The solder termination method guarantees secure attachment, while the 2mm pitch and straight mount angle provide easy installation. Operating between -55°C and 125°C, it is suitable for a wide range of applications. With a current rating of 1.5A and voltage rating of 500VDC, it meets industry standards for performance. With a mating cycle of 250, it ensures longevity in use. Perfect for aerospace, military, and industrial applications, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 04/01/2019 | PCN18107 - Packaging Change. The primary packing tube of 4 row Metral Header Connectors as per the attached list of part numbers will be changed to a new design. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

