| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 88963-101LF |
| Series: | Metral® |
| Gender: | Female |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 96 |
| Number of Rows: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 5 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 VDC |
| SKU: | BRG88963-101LF |
88963-101LF
| Heilind Number: | BRG88963-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 88963-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® Signal4R Female Connector, SKU 88963-101LF, designed for high-performance backplane and board-to-board PCB connections. With a durable housing crafted from Glass-Filled Liquid Crystal Polymer, this connector ensures reliable operation even in demanding environments. Featuring 96 gold-plated contacts arranged in four rows with a 2mm pitch, it offers seamless signal transmission. The solder termination method guarantees secure and efficient assembly. Operating between -55°C to 125°C, it withstands extreme temperatures with ease. With a maximum voltage rating of 1000 VDC and current rating of 1.5 A, this connector is suitable for a wide range of applications. RoHS compliant and boasting a mating cycle of 250, it ensures longevity and environmental responsibility. The straight mount angle and 5mm tail length provide flexibility in installation. Perfect for industries requiring high-reliability connectors, the Metral® Signal4R is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

