| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-1101LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-1101LF |
89006-1101LF
| Heilind Number: | BRG89006-1101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-1101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 89006-1101LF, a high-performance Metral® Backplane Connector designed for reliable board-to-board connections in demanding environments. Featuring a robust housing made of Glass-Filled Liquid Crystal Polymer, this connector ensures durability and stability in extreme conditions. With 30 gold-plated contacts arranged in 5 rows, it offers seamless signal transmission with a current rating of 1A and voltage rating of 500VDC. The Press-Fit termination method guarantees secure and efficient installation, while the straight mount angle and 2mm pitch allow for easy integration into your PCB layout. Operating between -55°C to 125°C, it is suitable for a wide range of applications. With a tail length of 4.3mm and a mating cycle of 250, this connector is built for longevity and performance. Perfect for aerospace, military, and industrial applications, the 89006-1101LF is the ideal choice for high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

