| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 89006-110LF |
| Series: | Metral® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.3 mm |
| Mating Cycles: | 250 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 500 VDC |
| SKU: | BRG89006-110LF |
89006-110LF
| Heilind Number: | BRG89006-110LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 89006-110LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Metral® HDR 1MX5R PF ( 89006-110LF), a high-performance backplane connector designed for rugged environments. Featuring a male gender with 30 contacts arranged in 5 rows, this connector ensures reliable signal transmission. The housing is constructed from Glass-Filled Liquid Crystal Polymer, providing exceptional durability. With a press-fit termination method, installation is quick and secure. Operating in temperatures ranging from -55°C to 125°C, it is suitable for harsh conditions. The 2mm pitch and straight mount angle allow for easy integration onto PCBs. Boasting a 1A current rating and 500VDC voltage rating, it meets stringent performance requirements. With 250 mating cycles, this connector offers long-term reliability. RoHS compliant and in stock for immediate delivery, it is the perfect choice for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity with the Metral® HDR 1MX5R PF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PCN21082 - Documentation Change. Customer drawings of Header / Male connectors are revised to include the code “L” in the connector part number nomenclature. The product part number in the current customer drawings is not provided with the code for lube option. By including the code “L” (Code “L” represents usage of lubed contacts in the connector), in the part numbers of the revised drawings, we intend to provide more clarity in the product customer drawing on the lube option. | Download | |||
| 08/06/2021 | PCN-21035 - Documentation Change.Customer Drawing of 89006 revised at page 9 of 10 to include the coding for new part number 89006-X160LF and Customer Drawing of 88946 revised at page 1 of 1 to include the coding for new part number 88946-X03LF . These part numbers are with new loading pattern. No Change for the existing part numbers. Drawing revision is being notified to all affected customers. | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 10/31/2019 | PCN-19080 - Design Change. | Download | |||
| 07/01/2016 | PCN16053 - Design Change. Introduction of alternate BOM for housing part used in assembly of Single Module Metral Vertical Connectors. New housing mould introduced for production flexibility and to improve delivery. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||
| 02/15/2014 | PCN13079 - Notification of Planned Change. | Download | |||

